There are no models available for this part yet.
Overview of 448-8590-004 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685909XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685908LA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685908XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for 448-8590-004 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-8590-004
|
Avnet Americas | - Bulk (Alt: 448-8590-004) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7000 / $60.5505 | Buy Now | |
DISTI #
ITT448-8590-004
|
Heilind Electronics | 448-8590-004 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$40.6300 / $111.2800 | Buy Now | |||
DISTI #
ITT448-8590-004
|
Interstate Connecting Components | 448-8590-004 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$40.6300 / $111.2800 | Buy Now |