Part Details for 448-8590-000 by ITT Interconnect Solutions
Overview of 448-8590-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685909XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685908LA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685908XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for 448-8590-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-8590-000
|
Avnet Americas | - Bulk (Alt: 448-8590-000) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5700 / $40.6714 | Buy Now |
DISTI #
ITT448-8590-000
|
Heilind Electronics | 448-8590-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.9600 / $103.9700 | Buy Now |
DISTI #
ITT448-8590-000
|
Interstate Connecting Components | 448-8590-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.9600 / $103.9700 | Buy Now |