Part Details for 448-2065-000 by ITT Interconnect Solutions
Overview of 448-2065-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2065A | Analog Devices | LTC3815EUFE Demo Board - 2.25V | |
LTC2065IUD#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O | |
LTC2065IF#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O |
Price & Stock for 448-2065-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3687
|
Newark | Itt Cannon |Itt Cannon 448-2065-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $15.8600 | Buy Now |
DISTI #
2266-448-2065-000-ND
|
DigiKey | 448-2065-000 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$13.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$12.7000 / $16.8100 | Buy Now |
DISTI #
61920460
|
Verical | 448-2065-000 Min Qty: 6 Package Multiple: 1 | Americas - 8 |
|
$11.7000 | Buy Now |
DISTI #
4482065000-ITT
|
TME | 448-2065-000 Min Qty: 3 | 8 |
|
$14.5140 / $14.5154 | Buy Now |
DISTI #
C1S138502295779
|
Chip1Stop | Connector D-Subminiature | 8 |
|
$14.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$12.7000 / $16.8100 | Buy Now |