Part Details for 448-0198-000 by ITT Interconnect Solutions
Overview of 448-0198-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 |
Price & Stock for 448-0198-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-4480198000
|
Mouser Electronics | Circular MIL Spec Connector MS3102E/R SIZE 28 SHELL | 0 |
|
$25.4000 / $34.2900 | Order Now |
DISTI #
ITT448-0198-000
|
Heilind Electronics | 4480198000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
653 In Stock |
|
$24.8600 / $36.9500 | Buy Now | |
DISTI #
ITT448-0198-000
|
Interstate Connecting Components | 4480198000 | 0 |
|
Buy Now | |
DISTI #
448-0198-000
|
ECCO | 653 |
|
$36.9500 | Buy Now | |
|
Master Electronics |
653 In Stock |
|
$24.8600 / $36.9500 | Buy Now |