Part Details for 448-0191-000 by ITT Interconnect Solutions
Overview of 448-0191-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF70301-915AZ | Analog Devices | Daughter Board 902 MHz - 928 M | |
ADF70301-915EZKIT | Analog Devices | EVAL & DEMO KIT 900-928 MHz |
Price & Stock for 448-0191-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-4480191000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$314.7800 | Order Now |
DISTI #
ITT448-0191-000
|
Heilind Electronics | 4480191000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$278.3600 / $796.0400 | Buy Now | |
DISTI #
ITT448-0191-000
|
Interstate Connecting Components | 4480191000 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$278.3600 / $796.0400 | Buy Now |