Part Details for 448-0190-000 by ITT Interconnect Solutions
Overview of 448-0190-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 448-0190-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-4480190000
|
Mouser Electronics | Circular MIL Spec Connector MS3102E/R SIZE 14S SHELL | 0 |
|
$12.6000 / $19.3100 | Order Now |
DISTI #
ITT448-0190-000
|
Heilind Electronics | 4480190000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
757 In Stock |
|
$7.8600 / $12.8400 | Buy Now | |
DISTI #
ITT448-0190-000
|
Interstate Connecting Components | 4480190000 | 0 |
|
Buy Now | |
DISTI #
448-0190-000
|
ECCO | 757 |
|
$12.8400 | Buy Now | |
|
Master Electronics |
757 In Stock |
|
$7.8600 / $12.8400 | Buy Now |