There are no models available for this part yet.
Overview of 447NS135NF2820-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 447NS135NF2820-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ4122
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447NS135NF2820-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$128.5900 / $474.4900 | Buy Now | |
DISTI #
3937-447NS135NF2820-6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$687.3100 | Buy Now | |
DISTI #
2899-447NS135NF2820-6-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$813.2040 / $1,449.6400 | Buy Now | |
DISTI #
447NS135NF2820-6
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447NS135NF2820-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
RFQ | ||
DISTI #
654-447NS135NF28206
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$127.0000 / $292.1000 | Order Now | |
DISTI #
GLE447NS135NF2820-6
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |