Part Details for 447HT325XW1504 by Glenair Inc
Overview of 447HT325XW1504 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HT325XW1504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3867
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HT325XW1504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$191.0700 / $731.7600 | Buy Now |
DISTI #
631-HT325XW1504
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - BANDING/CRIMP ADAPTER | 0 |
|
$482.3000 | Order Now |
Part Details for 447HT325XW1504
447HT325XW1504 CAD Models
447HT325XW1504 Part Data Attributes
|
447HT325XW1504
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HT325XW1504
Glenair Inc
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |