Part Details for 447HS531M1708B by Glenair Inc
Overview of 447HS531M1708B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS531M1708B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3382
|
Newark | Connector |Glenair 447HS531M1708B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$130.3100 / $499.0600 | Buy Now |
DISTI #
3937-447HS531M1708B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$722.8700 | Buy Now |
DISTI #
2899-447HS531M1708B-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$855.3550 / $1,524.7600 | Buy Now |
DISTI #
447HS531M1708B
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447HS531M1708B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 106 Factory Stock |
|
RFQ | |
DISTI #
447HS531M1708B
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE447HS531M1708B
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT W BOOT AND SPANNER NUT | 0 |
|
Buy Now |