Part Details for 447HS425M2328-5 by Glenair Inc
Overview of 447HS425M2328-5 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS425M2328-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3191
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS425M2328-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$154.5700 / $570.3400 | Buy Now |
DISTI #
3937-447HS425M2328-5-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$769.5500 | Buy Now |
DISTI #
654-447HS425M23285
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND IN CAN STRN RLF RC STRT RoHS: Compliant | 0 |
|
$152.6800 / $351.1600 | Order Now |
DISTI #
GLE447HS425M2328-5
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |
Part Details for 447HS425M2328-5
447HS425M2328-5 CAD Models
447HS425M2328-5 Part Data Attributes
|
447HS425M2328-5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HS425M2328-5
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 23 |