There are no models available for this part yet.
Overview of 447HS328XW1110KS by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 447HS328XW1110KS by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ3076
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HS328XW1110KS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$333.2200 / $1,229.5800 | Buy Now | |
DISTI #
631-447HS328XW1110KS
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - BANDING/CRIMP ADAPTER | 0 |
|
$757.0500 / $1,214.5700 | Order Now | |
DISTI #
GLE447HS328XW1110KS
|
Heilind Electronics | EMI/RFI COMPOSIT BACKSHELL STRAIGHT BAND-IN-A-CAN | Americas - 18 in Stock |
|
$206.0392 / $210.8872 | Buy Now | |
DISTI #
GLE447HS328XW1110KS
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL STRAIGHT BAND-IN-A-CAN | 54 |
|
$206.0392 / $210.8872 | Buy Now |
CAD Models for 447HS328XW1110KS by Glenair Inc
Part Data Attributes for 447HS328XW1110KS by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COMPOSITE
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
11
|