Part Details for 447HS105NF1302K by Glenair Inc
Overview of 447HS105NF1302K by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS105NF1302K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2520
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS105NF1302K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$115.1400 / $424.8600 | Buy Now |
DISTI #
2899-447HS105NF1302K-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$767.9930 / $1,368.9700 | Buy Now |
DISTI #
3937-447HS105NF1302K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
Buy Now | |
DISTI #
447HS105NF1302K
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS105NF1302K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-447HS105NF1302K
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$115.5600 / $265.7900 | Order Now |
DISTI #
GLE447HS105NF1302K
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |
Part Details for 447HS105NF1302K
447HS105NF1302K CAD Models
447HS105NF1302K Part Data Attributes
|
447HS105NF1302K
Glenair Inc
Buy Now
|
Compare Parts:
447HS105NF1302K
Glenair Inc
|
Samacsys Manufacturer | Glenair |