Part Details for 447HH233NF1509-P by Glenair Inc
Overview of 447HH233NF1509-P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HH233NF1509-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2033
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HH233NF1509-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$286.5600 / $1,129.0300 | Buy Now |
DISTI #
3937-447HH233NF1509-P-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$1,723.3600 | Buy Now |
DISTI #
2899-447HH233NF1509-P-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,983.7740 / $3,639.8200 | Buy Now |
DISTI #
447HH233NF1509-P
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HH233NF1509-P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 135 Factory Stock |
|
RFQ | |
DISTI #
654-447HH233NF1509P
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$686.6200 | Order Now |
DISTI #
GLE447HH233NF1509-P
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |