Part Details for 447HG088NF25106 by Glenair Inc
Overview of 447HG088NF25106 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HG088NF25106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2000
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HG088NF25106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$378.1100 / $1,448.1600 | Buy Now |
DISTI #
3937-447HG088NF25106-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$2,097.5700 | Buy Now |
DISTI #
2899-447HG088NF25106-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,481.8780 / $4,424.2400 | Buy Now |
DISTI #
447HG088NF25106
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HG088NF25106) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
654-447HG088NF25106
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$859.0200 | Order Now |
DISTI #
GLE447HG088NF25106
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |