There are no models available for this part yet.
Overview of 447FW325XW1409 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 447FW325XW1409 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ1792
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447FW325XW1409 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$191.0700 / $731.7600 | Buy Now | |
DISTI #
447FW325XW1409
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447FW325XW1409) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | ||
DISTI #
654-447FW325XW1409
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$482.3000 | Order Now | |
DISTI #
GLE447FW325XW1409
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL 90 DEG W SHRINK BOOT PORCH | 0 |
|
Buy Now |
CAD Models for 447FW325XW1409 by Glenair Inc
Part Data Attributes for 447FW325XW1409 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COMPOSITE
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|