Part Details for 447FS325XW2015 by Glenair Inc
Results Overview of 447FS325XW2015 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447FS325XW2015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8951
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447FS325XW2015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$252.2800 / $930.9000 | Buy Now |
DISTI #
654-447FS325XW2015
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC STRAIGHT RoHS: Not Compliant | 0 |
|
$604.5000 | Order Now |
DISTI #
GLE447FS325XW2015
|
Interstate Connecting Components | EMI/RFI BANDING BS W SHRINK BOOT PORCH | 0 |
|
Buy Now |
Part Details for 447FS325XW2015
447FS325XW2015 CAD Models
447FS325XW2015 Part Data Attributes
|
447FS325XW2015
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447FS325XW2015
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |