There are no models available for this part yet.
Overview of 447FS325XW1813 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 447FS325XW1813 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ8947
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447FS325XW1813 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$187.7200 / $692.6900 | Buy Now | |
DISTI #
447FS325XW1813
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447FS325XW1813) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
RFQ | ||
DISTI #
654-447FS325XW1813
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC STRAIGHT RoHS: Not Compliant | 0 |
|
$481.4600 / $801.7400 | Order Now | |
DISTI #
GLE447FS325XW1813
|
Interstate Connecting Components | STRAIGHT BANDING BACKSHELL COMPOSIT W/ BOOT | 0 |
|
Buy Now |
CAD Models for 447FS325XW1813 by Glenair Inc
Part Data Attributes for 447FS325XW1813 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COMPOSITE
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
18
|