Part Details for 447AW325XW0804 by Glenair Inc
Overview of 447AW325XW0804 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 447AW325XW0804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8675
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447AW325XW0804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 309 |
|
$149.9200 / $574.1600 | Buy Now |
DISTI #
447AW325XW0804
|
Avnet Americas | Connector Accessories Right Angle Self Locking Rotatable Coupling RFI/EMI Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 8 - Bulk (Alt: 447AW325XW0804) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 309 Factory Stock |
|
RFQ | |
DISTI #
654-447AW325XW0804
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC 90DEG ELBOW RoHS: Not Compliant | 0 |
|
$275.9100 / $399.1100 | Order Now |
DISTI #
447AW325XW0804
|
TTI | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC 90DEG ELBOW pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE447AW325XW0804
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL 90 DEG W SHRINK BOOT PORCH | 0 |
|
Buy Now | |
DISTI #
447AW325XW0804
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 373 |
|
$28.9030 / $39.8220 | Buy Now RFQ |
Part Details for 447AW325XW0804
447AW325XW0804 CAD Models
447AW325XW0804 Part Data Attributes
|
447AW325XW0804
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447AW325XW0804
Glenair Inc
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |