Part Details for 447AS615NF3219 by Glenair Inc
Overview of 447AS615NF3219 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447AS615NF3219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8586
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447AS615NF3219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$147.7700 / $565.9400 | Buy Now |
DISTI #
3937-447AS615NF3219-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$864.5500 | Buy Now |
DISTI #
447AS615NF3219
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447AS615NF3219) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
654-447AS615NF3219
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$153.9400 / $354.0600 | Order Now |
DISTI #
GLE447AS615NF3219
|
Heilind Electronics | BANDING CRIMP ADAPTER | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE447AS615NF3219
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 1 |
|
Buy Now |