Part Details for 447AS615NF1811 by Glenair Inc
Overview of 447AS615NF1811 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447AS615NF1811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8565
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447AS615NF1811 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$140.5400 / $518.5700 | Buy Now |
DISTI #
3937-447AS615NF1811-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$792.1100 | Buy Now |
DISTI #
2899-447AS615NF1811-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$937.2950 / $1,670.7600 | Buy Now |
DISTI #
631-447AS615NF1811
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$141.0400 / $540.2000 | Order Now |
DISTI #
GLE447AS615NF1811
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |