Part Details for 447719-1 by TE Connectivity
Overview of 447719-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 447719-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4960
|
Newark | Blindmatecoax Mix 8C8 Sz 4 |Amp Te Connectivity 447719-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.5100 / $224.7000 | Buy Now |
DISTI #
447719-1-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 8POS Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 8 POS Crimp ST Panel Mount |
56 In Stock |
|
$109.0300 / $140.2200 | Buy Now |
DISTI #
66427685
|
Verical | Conn D-Sub PIN 8Coaxial POS Crimp ST Cable Mount 8 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 54 |
|
$130.3584 / $172.8977 | Buy Now |
DISTI #
TE Connectivity 447719-1
|
PEI Genesis | BLINDMATE,COAX MIX 8C8 SZ 4 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 8 POS Crimp ST Panel Mount |
56 In Stock |
|
$109.0300 / $140.2200 | Buy Now |
Part Details for 447719-1
447719-1 CAD Models
447719-1 Part Data Attributes
|
447719-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447719-1
TE Connectivity
8 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.34 inch | |
Body Length | 2.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |