Part Details for 447695-1 by TE Connectivity
Overview of 447695-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 447695-1
447695-1 CAD Models
447695-1 Part Data Attributes
|
447695-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447695-1
TE Connectivity
80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for 447695-1
This table gives cross-reference parts and alternative options found for 447695-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 447695-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069525-082102 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Amphenol FCi | 447695-1 vs 10069525-082102 |
TFM-140-23-L-D-A-K | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 447695-1 vs TFM-140-23-L-D-A-K |
M61S-H240-02-01 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | 447695-1 vs M61S-H240-02-01 |
50006-1080GLF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 447695-1 vs 50006-1080GLF |
1218362-5 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 447695-1 vs 1218362-5 |
8614-00-40-2-LO-5-327-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 447695-1 vs 8614-00-40-2-LO-5-327-LF |
TSHR-540-D-10-A-T-200-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | 447695-1 vs TSHR-540-D-10-A-T-200-LF |
10069525-083402LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 447695-1 vs 10069525-083402LF |
26-01-240L-3G | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | 447695-1 vs 26-01-240L-3G |
10069525-082142 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 447695-1 vs 10069525-082142 |