-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F5650
|
Newark | Jack, Sma, Hex Crimp Comm Rohs Compliant: No |Amp Te Connectivity 447648-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMA 12.4GHz Crimp ST Cable Mount Gold Over Nickel |
215 In Stock |
|
$11.3500 / $18.2400 | Buy Now |
DISTI #
12470513
|
Verical | Conn SMA F 12.4GHz Crimp ST Cable Mount Gold Over Nickel Carton Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$14.3100 / $14.8900 | Buy Now |
DISTI #
70316354
|
Verical | Conn SMA F 12.4GHz Crimp ST Cable Mount Gold Over Nickel Carton Min Qty: 3 Package Multiple: 1 Date Code: 1940 | Americas - 95 |
|
$20.7251 / $23.5052 | Buy Now |
DISTI #
447648-3
|
Avnet Abacus | Conn SMA F 12.4GHz Crimp ST Cable Mount Gold Over Nickel (Alt: 447648-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn SMA 12.4GHz Crimp ST Cable Mount Gold Over Nickel |
215 In Stock |
|
$11.3500 / $18.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
447648-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447648-3
TE Connectivity
CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP, JACK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG-174; RG-188; RG-316/U | |
Body Depth | 1.125 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 174, RG 188, RG 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.16 |