Part Details for 447647-1 by TE Connectivity
Overview of 447647-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 447647-1
447647-1 CAD Models
447647-1 Part Data Attributes
|
447647-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447647-1
TE Connectivity
CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 58A/U; RG 58B/U; RG 58C/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.27 |
Alternate Parts for 447647-1
This table gives cross-reference parts and alternative options found for 447647-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 447647-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
447647-6 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE's AMP | 447647-1 vs 447647-6 |
447647-3 | PLUG, SMA, HEX CRIMP COMM | TE Connectivity | 447647-1 vs 447647-3 |
1-447647-3 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE's AMP | 447647-1 vs 1-447647-3 |
447647-4 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT | TE Connectivity | 447647-1 vs 447647-4 |
447647-4 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT | TE's AMP | 447647-1 vs 447647-4 |
447647-7 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE's AMP | 447647-1 vs 447647-7 |
447647-6 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE Connectivity | 447647-1 vs 447647-6 |
447647-7 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE Connectivity | 447647-1 vs 447647-7 |
447647-2 | PLUG. SMA. HEX CRIMP COMM | TE Connectivity | 447647-1 vs 447647-2 |