Part Details for 447642201 by Molex
Overview of 447642201 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447642201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-447642201-ND
|
DigiKey | Micro-Fit BMI Receptacle Header, Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
245 In Stock |
|
$5.9100 / $6.1300 | Buy Now |
DISTI #
447642201
|
Avnet Abacus | Conn Wire to Board RCP 22 POS 3mm Solder RA Thru-Hole Tray (Alt: 447642201) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
447642201
|
Avnet Abacus | Conn Wire to Board RCP 22 POS 3mm Solder RA Thru-Hole Tray (Alt: 447642201) RoHS: Compliant Min Qty: 1440 Package Multiple: 360 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549806003373
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 245 |
|
$6.3000 / $6.9600 | Buy Now |
Part Details for 447642201
447642201 CAD Models
447642201 Part Data Attributes
|
447642201
Molex
Buy Now
|
Compare Parts:
447642201
Molex
|
Samacsys Manufacturer | Molex |