-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-225BL | Coilcraft Inc | Filter, data line, SMT, RoHS | |
MSS7331-602 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-602ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0447641602
|
Avnet Americas | Conn Wire to Board RCP 16 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0447641602) RoHS: Compliant Min Qty: 4680 Package Multiple: 520 Container: Tray | 0 |
|
$2.6877 / $4.3067 | Buy Now |
DISTI #
538-44764-1602
|
Mouser Electronics | Headers & Wire Housings R.A. RECPT 16P gold w/friction pegs RoHS: Compliant | 0 |
|
$4.3900 | Order Now |
DISTI #
75127425
|
RS | MicroFit (3.0) BMI RA Hdr/Fem 15Au 16Ckt | Molex Incorporated 44764-1602 RoHS: Compliant Min Qty: 4680 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8900 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board RCP 16 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray RoHS: Compliant | 0 |
|
$3.0700 / $4.2000 | Buy Now |
DISTI #
44764-1602
|
TTI | Headers & Wire Housings R.A. RECPT 16P gold w/friction pegs pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 249 In Stock |
|
$5.3000 / $5.6700 | Buy Now |
DISTI #
10189899
|
TestEquity LLC | Molex 44764-1602 Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.38um Gold (Au) Selective, 16 Circuits | 0 |
|
$4.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44764-1602
Molex
Buy Now
Datasheet
|
Compare Parts:
44764-1602
Molex
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Body Breadth | 0.4 inch | |
Body Length | 0.972 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,TUV,UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 44764-1602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44764-1602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A-42385-16C4 | Molex | Check for Price | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle | 44764-1602 vs A-42385-16C4 |
0460101621 | Molex | Check for Price | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | 44764-1602 vs 0460101621 |
10025058-1122 | Amphenol FCi | Check for Price | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal, Receptacle | 44764-1602 vs 10025058-1122 |
A-42385-16D1 | Molex | Check for Price | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle | 44764-1602 vs A-42385-16D1 |
A-42385-16B1 | Molex | Check for Price | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle | 44764-1602 vs A-42385-16B1 |
0460101612 | Molex | Check for Price | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | 44764-1602 vs 0460101612 |
A-42385-16D2 | Molex | Check for Price | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle | 44764-1602 vs A-42385-16D2 |
318-5111-016 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 16 Contact(s), Female, Surface Mount Terminal, Receptacle | 44764-1602 vs 318-5111-016 |
A-42385-16A2 | Molex | Check for Price | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle | 44764-1602 vs A-42385-16A2 |
44475-1622 | Molex | Check for Price | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle | 44764-1602 vs 44475-1622 |