Part Details for 447463-1 by TE Connectivity
Overview of 447463-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447463-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-447463-1-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 65 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$361.5091 / $402.4400 | Buy Now |
DISTI #
447463-1-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.9013 | Buy Now |
DISTI #
447463-1
|
Avnet Americas | 3 POS RA .040 DIA PIN HDR - Bulk (Alt: 447463-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-447463-1
|
Mouser Electronics | Headers & Wire Housings 3 POS RA .040 DIA PIN HDR | 0 |
|
$201.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$184.4500 | Buy Now |
DISTI #
AMP447463-1
|
Heilind Electronics | 3 POS RA .040 DIA PIN HDR | Americas - 0 in Stock |
|
$211.5736 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.3500 / $535.2000 | Buy Now |
DISTI #
447463-1
|
TTI | Headers & Wire Housings 3 POS RA .040 DIA PIN HDR Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$240.7200 | Buy Now |
DISTI #
AMP447463-1
|
Interstate Connecting Components | 3 POS RA .040 DIA PIN HDR | 0 |
|
$211.5736 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$182.3500 / $535.2000 | Buy Now |
Part Details for 447463-1
447463-1 CAD Models
447463-1 Part Data Attributes
|
447463-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447463-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,3 CONTACTS,SKT,0.175 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 65 Weeks | |
Body Breadth | 0.3 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.075 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 4.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |