Part Details for 447447-1 by TE Connectivity
Overview of 447447-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 447447-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4095
|
Newark | Board Connector, 428 Contact(S), 8 Row(S), Female |Amp Te Connectivity 447447-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.8900 / $330.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$288.1200 / $310.4000 | Buy Now |
DISTI #
TE Connectivity 447447-1
|
PEI Genesis | Board Connector, 428 Contact | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$288.1200 / $310.4000 | Buy Now |
Part Details for 447447-1
447447-1 CAD Models
447447-1 Part Data Attributes
|
447447-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447447-1
TE Connectivity
428 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AMP-HDI, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 447444 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 428 |