Part Details for 447444-1 by TE Connectivity
Overview of 447444-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447444-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
447444-1-ND
|
DigiKey | CONN HEADER HD 428POS PCB Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$224.8000 / $281.0000 | Buy Now |
|
Quest Components | 214 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 20 |
|
$300.0000 / $375.0000 | Buy Now |
DISTI #
000000000003024861
|
Sager | High Speed / Modular Connectors PLUG HALF ASSY HDI 8-ROW | 0 |
|
Buy Now | |
DISTI #
447444-1
|
Avnet Abacus | (Alt: 447444-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 447444-1
447444-1 CAD Models
447444-1 Part Data Attributes
|
447444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447444-1
TE Connectivity
428 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-HDI, STAGGERED CONFIGURATION | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | 447447-1 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 428 |