Part Details for 447441-1 by TE Connectivity
Overview of 447441-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 447441-1
447441-1 CAD Models
447441-1 Part Data Attributes
|
447441-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447441-1
TE Connectivity
110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | PIN HEADER | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 110 |
Alternate Parts for 447441-1
This table gives cross-reference parts and alternative options found for 447441-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 447441-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-55-2-LO-9-331-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 447441-1 vs 8614-00-55-2-LO-9-331-LF |
8614-00-55-2-LO-4-332-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 447441-1 vs 8614-00-55-2-LO-4-332-LF |
8614-00-55-2-LO-5-332-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 447441-1 vs 8614-00-55-2-LO-5-332-LF |
8614-00-55-2-LO-8-332-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 447441-1 vs 8614-00-55-2-LO-8-332-LF |
8614-00-55-2-LO-5-326-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 447441-1 vs 8614-00-55-2-LO-5-326-LF |
8614-00-55-2-LO-1-717-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 447441-1 vs 8614-00-55-2-LO-1-717-LF |
8614-00-55-2-LO-1-332 | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 447441-1 vs 8614-00-55-2-LO-1-332 |
8614-00-55-2-LO-6-705-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 447441-1 vs 8614-00-55-2-LO-6-705-LF |
8614-00-55-2-LO-14-326-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 447441-1 vs 8614-00-55-2-LO-14-326-LF |
8614-00-55-2-LO-8-331-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 447441-1 vs 8614-00-55-2-LO-8-331-LF |