Part Details for 447207-1 by TE Connectivity
Overview of 447207-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 447207-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1890
|
Newark | 3 Row Box Pin 240 Pos R/A S/L |Amp Te Connectivity 447207-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$688.0900 / $740.8800 | Buy Now |
DISTI #
18H0191
|
Newark | 3 Row Box Pin 240 Pos R/A S/L |Amp Te Connectivity 447207-1 Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$687.2800 | Buy Now |
DISTI #
447207-1-ND
|
DigiKey | CONN HEADER BRD EDGE 240P 2.54MM Min Qty: 81 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$658.6796 | Buy Now |
DISTI #
447207-1
|
Avnet Americas | Conn Box Connector HDR 240 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 447207-1) RoHS: Not Compliant Min Qty: 81 Package Multiple: 3 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$591.9588 / $712.3572 | Buy Now |
DISTI #
571-447207-1
|
Mouser Electronics | Headers & Wire Housings 3 ROW BOX PIN 240 POS R/A S/L RoHS: Compliant | 0 |
|
$673.8200 | Order Now |
DISTI #
AMP447207-1
|
Heilind Electronics | 3 ROW BOX PIN 240 POS R/A S/L | Americas - 0 in Stock425 On Order |
|
$737.7353 | Buy Now |
|
Onlinecomponents.com | Connector Header Board Edge - Through Hole - Right Angle 240 position 0.100" (2.54mm). | 0 |
|
$633.2300 / $1,799.5300 | Buy Now |
DISTI #
80599567
|
Verical | Conn Box Connector HDR 240 POS 2.54mm Solder RA Thru-Hole Package RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 | Americas - 32 |
|
$660.0789 | Buy Now |
DISTI #
447207-1
|
TTI | Headers & Wire Housings 3 ROW BOX PIN 240 POS R/A S/L Min Qty: 3 Package Multiple: 3 Container: Each | Americas - 0 |
|
$704.3300 | Buy Now |
DISTI #
AMP447207-1
|
Interstate Connecting Components | 3 ROW BOX PIN 240 POS R/A S/L | 0141 On Order |
|
$737.7353 | Buy Now |
Part Details for 447207-1
447207-1 CAD Models
447207-1 Part Data Attributes
|
447207-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447207-1
TE Connectivity
3 ROW BOX PIN 240 POS R/A S/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.69 inch | |
Body Length | 8.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |
Alternate Parts for 447207-1
This table gives cross-reference parts and alternative options found for 447207-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 447207-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50816-1080J | Board Connector, 240 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 447207-1 vs 50816-1080J |
50012-1080D | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 447207-1 vs 50012-1080D |
50013-3080C | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 447207-1 vs 50013-3080C |
50202-7080D | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 447207-1 vs 50202-7080D |
50119-1080J | Board Connector, 240 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 447207-1 vs 50119-1080J |
50120-1080H | Board Connector, 240 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 447207-1 vs 50120-1080H |
50202-7080C | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 447207-1 vs 50202-7080C |
50013-1080A | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 447207-1 vs 50013-1080A |
50120-1080H | Board Connector, 240 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 447207-1 vs 50120-1080H |
50013-3080J | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 447207-1 vs 50013-3080J |