Part Details for 4470R-04K by API Delevan
Overview of 4470R-04K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4470R-04K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-4470R-04KCT-ND
|
DigiKey | FIXED IND 1.8UH 4A 30 MOHM TH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$2.2788 / $4.7500 | Buy Now |
DISTI #
807-4470R-04KTR
|
Mouser Electronics | RF Inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil RoHS: Compliant | 824 |
|
$2.3900 / $4.7000 | Buy Now |
|
Future Electronics | 4470R Series 1.8 uH ±10 % Tolerance 4000 mA Axial Molded Unshielded RF Coil RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
DISTI #
4470R-04K
|
TTI | RF Inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.2800 / $2.7600 | Buy Now |
Part Details for 4470R-04K
4470R-04K CAD Models
4470R-04K Part Data Attributes
|
4470R-04K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4470R-04K
API Delevan
General Purpose Inductor, 1.8uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | Iron | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.77 mm | |
Lead Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 23.11 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 130 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 10 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 4470R-04K
This table gives cross-reference parts and alternative options found for 4470R-04K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4470R-04K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS21380-4 | General Purpose Inductor, 1.8uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 4470R-04K vs MS21380-4 |