Part Details for 447087-1 by TE Connectivity
Overview of 447087-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 447087-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
447087-1
|
Avnet Americas | Contact Socket Size 1 Crimp Straight Cable Mount - Bulk (Alt: 447087-1) Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$106.5658 / $128.2402 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$115.7900 | Buy Now |
DISTI #
AMP447087-1
|
Heilind Electronics | CONTACT,SOCKET,SIZE 1 | Americas - 0 in Stock |
|
$132.8089 | Buy Now |
|
Onlinecomponents.com | CONTACT,SOCKET,SIZE 1 RoHS: Compliant | 0 |
|
$114.4600 / $335.9500 | Buy Now |
DISTI #
AMP447087-1
|
Interstate Connecting Components | CONTACT,SOCKET,SIZE 1 | 0 |
|
$132.8089 | Buy Now |
|
Master Electronics | CONTACT,SOCKET,SIZE 1 RoHS: Compliant | 0 |
|
$114.4600 / $335.9500 | Buy Now |
Part Details for 447087-1
447087-1 CAD Models
447087-1 Part Data Attributes
|
447087-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447087-1
TE Connectivity
CONTACT,SOCKET,SIZE 1
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | RG 214 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Contact Type | CRIMP REAR RELEASE | |
Design Use | SIGNAL | |
Finish Thickness | 74.9 | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |