-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CAVITY REDUCER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0131
|
Newark | Pin Cavity Reducer |Amp Te Connectivity 446743-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0600 | Buy Now |
DISTI #
446743-1-ND
|
DigiKey | PIN CAVITY REDUCER Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6826 | Buy Now |
DISTI #
446743-1
|
Avnet Americas | Connector Accessories Cavity Reducer Pin Copper Alloy - Bulk (Alt: 446743-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4906 / $22.2514 | Buy Now |
DISTI #
571-446743-1
|
Mouser Electronics | Rack & Panel Connectors PIN CAVITY REDUCER RoHS: Compliant | 0 |
|
$21.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$20.0900 | Buy Now |
DISTI #
AMP446743-1
|
Heilind Electronics | PIN CAVITY REDUCER | Americas - 0 in Stock |
|
$23.0441 / $23.3881 | Buy Now |
|
Onlinecomponents.com | PIN CAVITY REDUCER RoHS: Compliant | 0 |
|
$19.4000 / $52.8600 | Buy Now |
DISTI #
AMP446743-1
|
Interstate Connecting Components | PIN CAVITY REDUCER | 0 |
|
$23.0441 / $23.3881 | Buy Now |
DISTI #
000000000000848528
|
Sager | Rack & Panel Connectors PIN CAVITY REDUCER Min Qty: 1 | 0 |
|
$21.9300 / $27.4300 | Buy Now |
|
Master Electronics | PIN CAVITY REDUCER RoHS: Compliant | 0 |
|
$19.4000 / $52.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
446743-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
446743-1
TE Connectivity
PIN CAVITY REDUCER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS: 40 | |
Assembly Item Name | CAVITY REDUCER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |