-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ARINC 600,CONN ASSY,SZ 2 RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3491
|
Newark | Arinc 600,conn Assy, sz 2 Rcpt |Amp Te Connectivity 446545-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.1400 | Buy Now |
DISTI #
446545-1-ND
|
DigiKey | CONN RCPT ARINC 150/150/13C2 Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.9375 | Buy Now |
DISTI #
446545-1
|
Avnet Americas | Conn Rack and Panel ARINC 600 RCP 150Signal/150Signal/(2Coaxial/11Signal) POS Crimp ST Cable Mount - Bulk (Alt: 446545-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$188.7410 / $227.1290 | Buy Now |
DISTI #
571-446545-1
|
Mouser Electronics | Rack & Panel Connectors ARINC 600,CONN ASSY,SZ 2 RCPT RoHS: Not Compliant | 0 |
|
$266.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$205.0700 | Buy Now |
DISTI #
AMP446545-1
|
Heilind Electronics | ARINC 600,CONN ASSY,SZ 2 RCPT | Americas - 0 in Stock |
|
$235.2206 | Buy Now |
|
Onlinecomponents.com | ARINC 600,CONN ASSY,SZ 2 RCPT RoHS: Compliant | 0 |
|
$202.7300 / $595.0100 | Buy Now |
DISTI #
446545-1
|
TTI | Rack & Panel Connectors ARINC 600,CONN ASSY,SZ 2 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 160 In Stock |
|
$266.5800 | Buy Now |
DISTI #
AMP446545-1
|
Interstate Connecting Components | ARINC 600,CONN ASSY,SZ 2 RCPT | 0 |
|
$235.2206 | Buy Now |
DISTI #
446545-1
|
Avnet Abacus | (Alt: 446545-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
446545-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
446545-1
TE Connectivity
ARINC 600,CONN ASSY,SZ 2 RCPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2 |