Part Details for 4464SC by Thomas & Betts
Overview of 4464SC by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4464SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7322
|
Newark | 20A Rec 2P3W Xp Delay Sc |Abb Thomas & Betts 4464SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,922.7400 / $2,154.5600 | Buy Now |
|
Onlinecomponents.com | Delayed Reaction Angled Surface Mount Receptacle - 20 Amp - 2 Pole - 3 Wire - XP Screw Cap. RoHS: Compliant | 0 |
|
$1,791.3300 / $1,893.2100 | Buy Now |
|
Master Electronics | Delayed Reaction Angled Surface Mount Receptacle - 20 Amp - 2 Pole - 3 Wire - XP Screw Cap. RoHS: Compliant | 0 |
|
$1,791.3300 / $1,893.2100 | Buy Now |