Part Details for 446002 by Littelfuse Inc
Overview of 446002 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 446002
446002 CAD Models
446002 Part Data Attributes:
|
446002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
446002
Littelfuse Inc
Electric Fuse, FAST BLOW ELECTRIC FUSE, 2A, 350VAC, 125VDC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 8.76 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING |
Alternate Parts for 446002
This table gives cross-reference parts and alternative options found for 446002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 446002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0446002.ZRP | Electric Fuse, Fast Blow, 2A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 446002 vs 0446002.ZRP |
0446002.ZR | Electric Fuse, Fast Blow, 2A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 446002 vs 0446002.ZR |
0447002.YXP | Electric Fuse, Fast Blow, 2A, 350VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 446002 vs 0447002.YXP |
0446002. | Electric Fuse, Fast Blow, 2A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 446002 vs 0446002. |
447002 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 2A, 350VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Littelfuse Inc | 446002 vs 447002 |