Part Details for 446-K-H-N-400A by E-T-A
Overview of 446-K-H-N-400A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) |
Price & Stock for 446-K-H-N-400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
446-K-H-N-400A-ND
|
DigiKey | CIR BRKR THRM-MAG 400A 28VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$990.2900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal Magnetic - 1 Pole - 400A 28VDC - Push to Reset Actuator - Chassis Mount. RoHS: Compliant | 0 |
|
$773.6800 / $920.5700 | Buy Now |
DISTI #
000000000003900549
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset snap action mechanism and special dual button manual release which avoids the danger of unintended disconnection (M-type TM CBE to EN 60934). Surfac | 0 |
|
Buy Now |