Part Details for 446-83-266-41-035101 by PRECI-DIP SSA
Overview of 446-83-266-41-035101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 446-83-266-41-035101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
446-83-266-41-035101-ND
|
DigiKey | CONN SOCKET 66POS 0.1 GOLD PCB Min Qty: 70 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3203 | Buy Now |
DISTI #
437-4468326641035101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$9.3300 / $14.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $10.9900 | Buy Now |
Part Details for 446-83-266-41-035101
446-83-266-41-035101 CAD Models
446-83-266-41-035101 Part Data Attributes
|
446-83-266-41-035101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
446-83-266-41-035101
PRECI-DIP SSA
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.173 inch | |
Body Length | 3.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 66 |
Alternate Parts for 446-83-266-41-035101
This table gives cross-reference parts and alternative options found for 446-83-266-41-035101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 446-83-266-41-035101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853-87-066-10-001101 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 446-83-266-41-035101 vs 853-87-066-10-001101 |
208-3-066-0-HTF-LS0 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 446-83-266-41-035101 vs 208-3-066-0-HTF-LS0 |
200-2-066-0-HTF-LS0 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 446-83-266-41-035101 vs 200-2-066-0-HTF-LS0 |
200-2-066-0-HTH-LS0 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 446-83-266-41-035101 vs 200-2-066-0-HTH-LS0 |
446-83-266-41-036101 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 446-83-266-41-035101 vs 446-83-266-41-036101 |
CFS11-30-A-1-A | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Wave Tech Co Ltd | 446-83-266-41-035101 vs CFS11-30-A-1-A |
208-4-066-0-HTF-LS0 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 446-83-266-41-035101 vs 208-4-066-0-HTF-LS0 |
BLSMD20-066-860-8U | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 446-83-266-41-035101 vs BLSMD20-066-860-8U |
208-3-066-0-HTH-LS0 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 446-83-266-41-035101 vs 208-3-066-0-HTH-LS0 |