Part Details for 445I32S13M00000 by CTS Corporation
Overview of 445I32S13M00000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 445I32S13M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445I32S13M00000-ND
|
DigiKey | CRYSTAL 13.0000MHZ SERIES SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5190 | Buy Now |
DISTI #
445I32S13M00000
|
Avnet Americas | Crystal 13MHz Series ±30ppm 2-Pin SMD T/R - Tape and Reel (Alt: 445I32S13M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-445I32S13M00000
|
Mouser Electronics | Crystals 13MHz +/-30ppm Series -40C +85C RoHS: Compliant | 0 |
|
$0.4110 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2916 / $0.4415 | Buy Now |
DISTI #
445I32S13M00000
|
Avnet Abacus | - Tape and Reel (Alt: 445I32S13M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 445I32S13M00000
445I32S13M00000 CAD Models
445I32S13M00000 Part Data Attributes
|
445I32S13M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
445I32S13M00000
CTS Corporation
Series - Fundamental Quartz Crystal, 13MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |