Part Details for 445I32E24M57600 by CTS Corporation
Overview of 445I32E24M57600 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 445I32E24M57600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445I32E24M57600-ND
|
DigiKey | CRYSTAL 24.5760MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5190 | Buy Now |
DISTI #
445I32E24M57600
|
Avnet Americas | Crystal 24.576MHz 20pF ?30ppm 2-Pin SMD T/R - Tape and Reel (Alt: 445I32E24M57600) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-445I32E24M57600
|
Mouser Electronics | Crystals 24.576MHz +/-30ppm 20pF -40C +85C RoHS: Compliant | 0 |
|
$0.4110 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2846 / $0.4343 | Buy Now |
DISTI #
445I32E24M57600
|
Avnet Abacus | - Tape and Reel (Alt: 445I32E24M57600) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 445I32E24M57600
445I32E24M57600 CAD Models
445I32E24M57600 Part Data Attributes
|
445I32E24M57600
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
445I32E24M57600
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 445I32E24M57600
This table gives cross-reference parts and alternative options found for 445I32E24M57600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445I32E24M57600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406I32E24M57600 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 445I32E24M57600 vs 406I32E24M57600 |
406C32E24M57600 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 445I32E24M57600 vs 406C32E24M57600 |
407F32E024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 445I32E24M57600 vs 407F32E024M5760 |
407F3NE024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 445I32E24M57600 vs 407F3NE024M5760 |
407F36E024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 445I32E24M57600 vs 407F36E024M5760 |