There are no models available for this part yet.
Overview of 445I32E24M00000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 445I32E24M00000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
445I32E24M00000-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5190 | Buy Now | |
DISTI #
445I32E24M00000
|
Avnet Americas | Crystal 24MHz 20pF ±30ppm 2-Pin SMD T/R - Tape and Reel (Alt: 445I32E24M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-445I32E24M00000
|
Mouser Electronics | Crystals 24MHz +/-30ppm 20pF -40C +85C RoHS: Compliant | 0 |
|
$0.4110 / $0.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3640 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2916 / $0.4415 | Buy Now | ||
DISTI #
445I32E24M00000
|
Avnet Abacus | - Tape and Reel (Alt: 445I32E24M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 445I32E24M00000 by CTS Corporation
Part Data Attributes for 445I32E24M00000 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AT-CUT; TR, 7 INCH
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch)
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 445I32E24M00000
This table gives cross-reference parts and alternative options found for 445I32E24M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445I32E24M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F36E024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 445I32E24M00000 vs 407F36E024M000 |
406D32E24M00000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 445I32E24M00000 vs 406D32E24M00000 |
406C32E24M00000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 445I32E24M00000 vs 406C32E24M00000 |
407F3NE024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 445I32E24M00000 vs 407F3NE024M000 |
406I32E24M00000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 445I32E24M00000 vs 406I32E24M00000 |
407F32E024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 445I32E24M00000 vs 407F32E024M000 |