-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445I32D12M00000-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4921 | Buy Now |
DISTI #
445I32D12M00000
|
Avnet Americas | Crystal 12MHz 18pF ?30ppm 2-Pin SMD T/R - Tape and Reel (Alt: 445I32D12M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-445I32D12M00000
|
Mouser Electronics | Crystals 12MHz +/-30ppm 18pF -40C +85C RoHS: Compliant | 673 |
|
$0.3980 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2627 / $0.4090 | Buy Now |
DISTI #
445I32D12M00000
|
Avnet Abacus | - Tape and Reel (Alt: 445I32D12M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445I32D12M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
445I32D12M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for 445I32D12M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445I32D12M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
445W32D12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | CTS Corporation | 445I32D12M00000 vs 445W32D12M00000 |
445C32D12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | CTS Corporation | 445I32D12M00000 vs 445C32D12M00000 |
445A32D12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | CTS Corporation | 445I32D12M00000 vs 445A32D12M00000 |