Part Details for 445HS014MA13 by Glenair Inc
Overview of 445HS014MA13 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 445HS014MA13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ7878
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 445HS014MA13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$110.0200 / $421.3500 | Buy Now |
DISTI #
3937-445HS014MA13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$610.2800 | Buy Now |
DISTI #
2899-445HS014MA13-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$722.0860 / $1,287.1900 | Buy Now |
DISTI #
445HS014MA13
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 445HS014MA13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
631-445HS014MA13
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$108.6600 / $249.9300 | Order Now |
DISTI #
GLE445HS014MA13
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |