Part Details for 445C33S20M00000 by CTS Corporation
Overview of 445C33S20M00000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 445C33S20M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445C33S20M00000-ND
|
DigiKey | CRYSTAL 20.0000MHZ SERIES SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3523 | Buy Now |
DISTI #
445C33S20M00000
|
Avnet Americas | Crystal 20MHz Series ±30ppm 2-Pin SMD T/R - Tape and Reel (Alt: 445C33S20M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2309 / $0.4137 | Buy Now |
DISTI #
774-445C33S20M00000
|
Mouser Electronics | Crystals 20MHz +/-30ppm Series -20C +70C RoHS: Compliant | 0 |
|
$0.3690 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2517 / $0.4157 | Buy Now |
DISTI #
445C33S20M00000
|
Avnet Abacus | - Tape and Reel (Alt: 445C33S20M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 445C33S20M00000
445C33S20M00000 CAD Models
445C33S20M00000 Part Data Attributes
|
445C33S20M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
445C33S20M00000
CTS Corporation
Series - Fundamental Quartz Crystal, 20MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 445C33S20M00000
This table gives cross-reference parts and alternative options found for 445C33S20M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445C33S20M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F34S020M000 | Series - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | 445C33S20M00000 vs 407F34S020M000 |
405I33S20M00000 | Series - Fundamental Quartz Crystal, 20MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 445C33S20M00000 vs 405I33S20M00000 |
407F37S020M000 | Series - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | 445C33S20M00000 vs 407F37S020M000 |
407F33S020M000 | Series - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | 445C33S20M00000 vs 407F33S020M000 |
405C33S20M00000 | Series - Fundamental Quartz Crystal, 20MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 445C33S20M00000 vs 405C33S20M00000 |