445A31B16M00000
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2

Overview of 445A31B16M00000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 445A31B16M00000 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445A31B16M00000-ND
DigiKey CRYSTAL 16.0000MHZ 13PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.4682
$0.4682 Buy Now
DISTI # 445A31B16M00000
Avnet Americas Crystal 16MHz 13pF ±30ppm 2-Pin SMD T/R - Tape and Reel (Alt: 445A31B16M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-445A31B16.00000
Mouser Electronics Crystals 16MHz 13pF 30ppm -10C +60C RoHS: Compliant 0
  • 1 $0.6800
  • 10 $0.5960
  • 100 $0.4930
  • 500 $0.4670
  • 1,000 $0.3880
  • 2,000 $0.3750
  • 5,000 $0.3620
  • 10,000 $0.3490
$0.3490 / $0.6800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $0.3240
$0.3240 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3929
  • 3,000 $0.3701
  • 5,000 $0.3014
  • 8,000 $0.2913
  • 10,000 $0.2563
  • 15,000 $0.2457
  • 25,000 $0.2420
  • 50,000 $0.2304
$0.2304 / $0.3929 Buy Now
DISTI # 445A31B16M00000
Avnet Abacus - Tape and Reel (Alt: 445A31B16M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 445A31B16M00000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 445A31B16M00000 by CTS Corporation

445A31B16M00000
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
ROHS COMPLIANT, GLASS SEALED PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.001%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
13 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 445A31B16M00000
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 445A31B16M00000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 445A31B16M00000 by CTS Corporation

Select Manufacturer
Which Manufacturer of 445A31B16M00000 would you like to use for your alert(s)?
  • Please alert me when 445A31B16M00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 445A31B16M00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 445A31B16M00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 445A31B16M00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 445A31B16M00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 445A31B16M00000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: