-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0509
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Cts 445I23D25M00000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3779 |
|
$0.6150 / $0.7350 | Buy Now |
DISTI #
CTX1175CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
228529 In Stock |
|
$0.2925 / $0.4700 | Buy Now |
DISTI #
445I23D25M00000
|
Avnet Americas | Crystal 25MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: 445I23D25M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 13000 |
|
$0.1801 | Buy Now |
DISTI #
445I23D25M00000
|
Avnet Americas | Crystal 25MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: 445I23D25M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-445I23D25M00000
|
Mouser Electronics | Crystals 25MHz +/-20ppm 18pF -40C +85C RoHS: Compliant | 21216 |
|
$0.2890 / $0.4700 | Buy Now |
|
Future Electronics | 445 Series 25 MHz ±20 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 8000Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R RoHS: Compliant |
2033 In Stock |
|
$0.2669 / $0.2863 | Buy Now |
DISTI #
76874443
|
Verical | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2239 | Americas - 3000 |
|
$0.4998 / $0.5470 | Buy Now |
DISTI #
61138986
|
Verical | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2150 | Americas - 2000 |
|
$0.3575 / $0.3722 | Buy Now |
|
Bristol Electronics | 2480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445I23D25M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
445I23D25M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | CRYSTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for 445I23D25M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445I23D25M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
445W23D25M00000 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | CTS Corporation | 445I23D25M00000 vs 445W23D25M00000 |
445A23D25M00000 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | CTS Corporation | 445I23D25M00000 vs 445A23D25M00000 |
445C23D25M00000 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 445I23D25M00000 vs 445C23D25M00000 |