-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,21C4,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-445726-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 21POS Min Qty: 2 Lead time: 42 Weeks Container: Box MARKETPLACE PRODUCT |
106 In Stock |
|
$59.2300 / $62.6100 | Buy Now |
DISTI #
445726-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 21POS Min Qty: 2 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9000 | Buy Now |
DISTI #
571-445726-1
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPT ASSY 21C4 AMPLIMITE RoHS: Not Compliant | 0 |
|
$54.4900 | Order Now |
DISTI #
20346325
|
Verical | Conn D-Sub SKT 17Signal/4Cavity POS Crimp ST Cable Mount 1 Port Carton RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 106 |
|
$55.5400 / $58.7100 | Buy Now |
|
Quest Components | 1 |
|
$121.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445726-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445726-1
TE Connectivity
RECEPT ASSY,21C4,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C4 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |