-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE COAX MIX,3C3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2095
|
Newark | Amplimite Coax Mix, 3C3 Rohs Compliant: No |Amp Te Connectivity 445705-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 | Buy Now |
DISTI #
445705-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 3POS Min Qty: 500 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0761 | Buy Now |
DISTI #
445705-1
|
Avnet Americas | Conn Housing D Subminiature RCP 3Power POS ST Panel Mount Pack - Bulk (Alt: 445705-1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3336 / $6.4184 | Buy Now |
DISTI #
571-4457051
|
Mouser Electronics | D-Sub MIL Spec Connectors COAX MIX 3C3 RoHS: Compliant | 246 |
|
$6.4000 / $10.3000 | Buy Now |
DISTI #
71999045
|
RS | Connector, D-Sub, AMPLIMITE Coax Mix,3C3 | TE Connectivity 445705-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9000 / $8.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 41 Weeks Container: Box | 0Box |
|
$5.8000 | Buy Now |
DISTI #
AMP445705-1
|
Heilind Electronics | AMPLIMITE COAX MIX,3C3 | Americas - 0 in Stock |
|
$6.1493 / $6.7463 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE COAX MIX,3C3 RoHS: Compliant |
346 In Stock |
|
$6.0700 / $10.2700 | Buy Now |
DISTI #
51512130
|
Verical | Connector D-Subminiature, Crimp, Power Contact RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 345 |
|
$8.7604 / $13.2345 | Buy Now |
|
Bristol Electronics | 520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445705-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445705-1
TE Connectivity
AMPLIMITE COAX MIX,3C3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |