Part Details for 445287-1 by TE Connectivity
Overview of 445287-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 445287-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4089
|
Newark | Post Guide/Ground Hdi Logic |Amp Te Connectivity 445287-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$34.6200 / $44.9800 | Buy Now |
DISTI #
2266-445287-1-ND
|
DigiKey | CONN GROUND GUIDE POST Min Qty: 3 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
59 In Stock |
|
$29.1900 / $30.9000 | Buy Now |
DISTI #
445287-1-ND
|
DigiKey | CONN GROUND GUIDE POST Min Qty: 3 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
445287-1
|
Avnet Americas | Connector Accessories Guide Post - Bulk (Alt: 445287-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-445287-1
|
Mouser Electronics | High Speed / Modular Connectors POST GUIDE/GROUND HDI LOGIC RoHS: Compliant | 0 |
|
$29.3800 | Order Now |
|
Onlinecomponents.com | POST,GUIDE/GROUND,HDI,LOGIC RoHS: Compliant |
82 In Stock |
|
$32.1200 / $60.3100 | Buy Now |
DISTI #
34485092
|
Verical | Connector Accessories Guide Post Straight Stainless Steel RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 59 |
|
$27.3700 / $28.9800 | Buy Now |
DISTI #
51513477
|
Verical | Connector Accessories Guide Post Straight Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 22 |
|
$75.6713 | Buy Now |
DISTI #
TE Connectivity 445287-1
|
PEI Genesis | POST,GUIDE/GROUND,HDI,LOGIC | 82 |
|
Buy Now | |
DISTI #
000000000000848341
|
Sager | High Speed / Modular Connectors POST GUIDE/GROUND HDI LOGIC | 0 |
|
Buy Now |
Part Details for 445287-1
445287-1 CAD Models
445287-1 Part Data Attributes
|
445287-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445287-1
TE Connectivity
POST,GUIDE/GROUND,HDI,LOGIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |